842-032-555-204

Heilind Number:EDA842-032-555-204
Manufacturer:EDAC
Manufacturer Number:842-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-555-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch intervals, it offers seamless connectivity for up to 32 positions. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications in the electronics industry. Upgrade your setup with this essential component, where quality meets efficiency.