842-032-555-208

Heilind Number:EDA842-032-555-208
Manufacturer:EDAC
Manufacturer Number:842-032-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this green connector features UL 94V-0 Diallyl Phthalate housing material for optimal durability. With two rows and 32 positions, it offers seamless integration and reliable power transmission. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme environments. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your board-to-board PCB connections. Upgrade your systems with this essential component for seamless and reliable connectivity.