842-032-556-201

Heilind Number:EDA842-032-556-201
Manufacturer:EDAC
Manufacturer Number:842-032-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-556-201

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer at a maximum amperage of 3A. With a pitch of .1 inch and two rows of 32 positions each, it offers seamless connectivity for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for efficient board-to-board connections in your projects.