842-032-556-202

Heilind Number:EDA842-032-556-202
Manufacturer:EDAC
Manufacturer Number:842-032-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .1 inch, it offers seamless integration into your circuit board setup. Boasting 32 positions and a straight mount orientation, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity game with this essential component for your electronic projects.