842-032-556-203

Heilind Number:EDA842-032-556-203
Manufacturer:EDAC
Manufacturer Number:842-032-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-556-203

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows and a total of 32 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any advanced PCB assembly project. Elevate your design with this essential component from our range of quality PCB connectors.