842-032-556-207

Heilind Number:EDA842-032-556-207
Manufacturer:EDAC
Manufacturer Number:842-032-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 32 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB setups with this essential component for seamless board-to-board connections.