842-032-556-208

Heilind Number:EDA842-032-556-208
Manufacturer:EDAC
Manufacturer Number:842-032-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-556-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green hue, this durable connector is meticulously crafted for optimal performance, with a robust housing made of UL 94V-0 Diallyl Phthalate. Boasting two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for your electronic devices. With 32 positions available, it's perfect for multi-functional applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB assembly with this essential connector, a standout choice in our extensive lineup of high-quality electronic components.