842-032-556-212

Heilind Number:EDA842-032-556-212
Manufacturer:EDAC
Manufacturer Number:842-032-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-556-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a sleek straight-mount orientation, it adds both functionality and style to your setup. Boasting a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission even in extreme conditions. The copper alloy contact material guarantees excellent conductivity, while the 32 positions spread across 2 rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connector game with this essential component.