842-032-558-101

Heilind Number:EDA842-032-558-101
Manufacturer:EDAC
Manufacturer Number:842-032-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 32 positions, it provides seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. The right-angle mount orientation adds flexibility to your layout design, making it a versatile choice for any project requiring high-temperature resistance and efficient connectivity. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.