842-032-558-102

Heilind Number:EDA842-032-558-102
Manufacturer:EDAC
Manufacturer Number:842-032-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a sleek green design. Boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and featuring durable copper alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout, 32 positions, and a pitch of .1 inches, it offers versatile compatibility for your connectivity needs. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial and high-temperature applications. Elevate your connection capabilities with this essential component from our range of high-quality PCB connectors.