842-032-558-103

Heilind Number:EDA842-032-558-103
Manufacturer:EDAC
Manufacturer Number:842-032-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a single row layout and 32 positions, it offers ample room for intricate connections. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Perfect for right-angle mounting, it accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore our extensive range of connectors for all your PCB assembly needs.