842-032-558-104

Heilind Number:EDA842-032-558-104
Manufacturer:EDAC
Manufacturer Number:842-032-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power delivery with an amperage rating of 3 A. With a single row layout, it offers easy integration onto your board, with a pitch of .1 inches and row spacing of .2 inches. Boasting 32 positions, it accommodates a wide range of connections, while its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup, guaranteeing optimal performance and longevity. Elevate your connectivity game with this essential component.