842-032-558-107

Heilind Number:EDA842-032-558-107
Manufacturer:EDAC
Manufacturer Number:842-032-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for streamlined PCB setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments, withstanding a wide range from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Its right-angle mount orientation offers versatility, ideal for various board-to-board connections. Elevate your connectivity solutions with this essential component.