842-032-558-108

Heilind Number:EDA842-032-558-108
Manufacturer:EDAC
Manufacturer Number:842-032-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a single row layout, this connector offers a sleek and efficient solution for your circuit board needs. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The 32-position configuration, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and secure connections. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your connectivity with this essential component, a must-have in the world of electronics.