842-032-558-112

Heilind Number:EDA842-032-558-112
Manufacturer:EDAC
Manufacturer Number:842-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row design and a total of 32 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration. Trust in our connector to deliver optimal functionality in demanding electronic systems.