842-032-558-201

Heilind Number:EDA842-032-558-201
Manufacturer:EDAC
Manufacturer Number:842-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate, this connector offers reliable performance with a 3A amperage rating. Featuring two rows of copper alloy contacts, with a .1-inch pitch and .2-inch row spacing, it provides seamless board-to-board connectivity with 32 positions. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component for your PCB connectivity needs.