842-032-558-204

Heilind Number:EDA842-032-558-204
Manufacturer:EDAC
Manufacturer Number:842-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing guarantees durability in demanding environments. With two rows of 32 copper alloy contacts, arranged at a pitch of .1 inches and a row spacing of .2 inches, seamless connectivity is assured. Designed for right-angle mounting, it effortlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Explore our full range of products in the Connectors category for all your PCB connectivity needs.