842-032-558-207

Heilind Number:EDA842-032-558-207
Manufacturer:EDAC
Manufacturer Number:842-032-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding conditions. With a contact material of Copper Alloy and a pitch of .1 inches, each of the 32 positions delivers secure and efficient transmission. The right-angle mount orientation and dual rows facilitate seamless board-to-board connections, while the operating temperature range of -40 to 105 °C guarantees versatility. Trust in this essential component for your PCB connectivity needs.