842-032-558-212

Heilind Number:EDA842-032-558-212
Manufacturer:EDAC
Manufacturer Number:842-032-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a current rating of 3 A and copper alloy contacts, it guarantees seamless power transmission. The double-row design with 32 positions and a pitch of .1 inches offers ample connectivity options, while the right-angle mount orientation and compact .2-inch row spacing provide flexibility in installation. Operating flawlessly between -40 and 105 °C, this connector is a reliable solution for your board-to-board PCB connections. Explore our range of connectors for more innovative solutions.