842-032-559-101

Heilind Number:EDA842-032-559-101
Manufacturer:EDAC
Manufacturer Number:842-032-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Upgrade your PCB assembly with this high-quality connector for efficient and secure board-to-board connections.