842-032-559-102

Heilind Number:EDA842-032-559-102
Manufacturer:EDAC
Manufacturer Number:842-032-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-102

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with 32 positions and a .1-inch pitch, suitable for seamless board-to-board PCB connections. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring durability in harsh environments. With a contact material of Copper Alloy and an amperage rating of 3A, it guarantees efficient power transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in extreme conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.