842-032-559-103

Heilind Number:EDA842-032-559-103
Manufacturer:EDAC
Manufacturer Number:842-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 32 positions, each crafted with durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise board-to-board connection. Its right-angle mount orientation is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in demanding industrial settings. Elevate your connectivity solutions with this high-quality connector.