842-032-559-104

Heilind Number:EDA842-032-559-104
Manufacturer:EDAC
Manufacturer Number:842-032-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a 3A amperage and durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, it offers seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation adds flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.