842-032-559-107

Heilind Number:EDA842-032-559-107
Manufacturer:EDAC
Manufacturer Number:842-032-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector boasts a current rating of 3 A and features a single row design with 32 positions, ensuring optimal power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability even in extreme conditions. With a pitch of .1 in and row spacing of .2 in, precise PCB mating is effortless. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component in the PCB connectors category.