842-032-559-108

Heilind Number:EDA842-032-559-108
Manufacturer:EDAC
Manufacturer Number:842-032-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-108

Detailed Description

Enhance your high temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with a total of 32 positions, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for optimal durability, while the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for seamless board-to-board connections. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component for seamless and high-performance connectivity.