842-032-559-201

Heilind Number:EDA842-032-559-201
Manufacturer:EDAC
Manufacturer Number:842-032-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, ensuring both reliability and aesthetics. With a 3A amperage capacity, it delivers efficient power transmission. The two rows of copper alloy contacts, pitched at 0.1 inches with a 0.2-inch spacing, provide seamless connectivity for up to 32 positions. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for seamless board-to-board connections in demanding applications.