842-032-559-202

Heilind Number:EDA842-032-559-202
Manufacturer:EDAC
Manufacturer Number:842-032-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-202

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and a total of 32 positions, it offers seamless and reliable board-to-board connection. The Copper Alloy contacts ensure high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's a must-have for industrial and automotive projects. Trust in our connector for unparalleled quality and performance.