842-032-559-208

Heilind Number:EDA842-032-559-208
Manufacturer:EDAC
Manufacturer Number:842-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 32 positions. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your connectivity solutions with this essential component.