842-032-559-212

Heilind Number:EDA842-032-559-212
Manufacturer:EDAC
Manufacturer Number:842-032-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-212

Detailed Description

Enhance your high-temperature electronic connections with our state-of-the-art Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent durability and safety. With two rows of 32 copper alloy contacts, it offers secure and reliable connectivity for your PCBs. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.