842-032-560-202

Heilind Number:EDA842-032-560-202
Manufacturer:EDAC
Manufacturer Number:842-032-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of contacts crafted from Copper Alloy, it ensures reliable conductivity for your electronic devices. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, offering 32 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. With a straight mount orientation, it easily integrates into your circuitry setup. Elevate your connectivity solutions with this essential component.