842-032-560-207

Heilind Number:EDA842-032-560-207
Manufacturer:EDAC
Manufacturer Number:842-032-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-560-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring both reliability and safety. With two rows and a total of 32 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Whether you need straight or right-angle mounting, this connector accommodates your requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is well-suited for a wide range of environments. Elevate your PCB connectivity with this essential component.