842-032-560-212

Heilind Number:EDA842-032-560-212
Manufacturer:EDAC
Manufacturer Number:842-032-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Ideal for PCB applications, it offers 32 positions across 2 rows with a .1-inch pitch and .2-inch row spacing. Crafted from copper alloy, the contacts ensure superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in this essential component for seamless board-to-board connections.