842-033-500-101

Heilind Number:EDA842-033-500-101
Manufacturer:EDAC
Manufacturer Number:842-033-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-500-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 33 copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation easy, while its 3A amperage rating guarantees efficient power transmission. Perfect for PCB applications, this connector is a must-have for any project requiring secure board-to-board connectivity.