842-033-520-101

Heilind Number:EDA842-033-520-101
Manufacturer:EDAC
Manufacturer Number:842-033-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-520-101

Detailed Description

Enhance your high-temperature PCB connections with this rugged and reliable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient conductivity. With a single row layout and a pitch of .1 inches, it offers precision in connectivity with 33 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing provide versatility in installation, making it a valuable component in your PCB assembly setup. Trust in its quality craftsmanship for seamless board-to-board connections every time.