842-033-520-102

Heilind Number:EDA842-033-520-102
Manufacturer:EDAC
Manufacturer Number:842-033-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-520-102

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in vibrant green. Designed for optimal performance, it boasts a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuitry. Featuring 33 positions and a straight mount orientation, it provides versatile options for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component.