842-033-521-102

Heilind Number:EDA842-033-521-102
Manufacturer:EDAC
Manufacturer Number:842-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a single row with 33 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a low pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your board. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for dependable board-to-board connectivity in various industrial settings.