842-033-521-103

Heilind Number:EDA842-033-521-103
Manufacturer:EDAC
Manufacturer Number:842-033-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 33 positions, allowing for seamless board-to-board connections. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various industrial applications. Whether you need to upgrade existing systems or build new ones, this connector guarantees optimal performance and longevity.