842-033-521-104

Heilind Number:EDA842-033-521-104
Manufacturer:EDAC
Manufacturer Number:842-033-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a single row layout with 33 positions, perfect for streamlined board to board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures robustness even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. Crafted with copper alloy contacts, it offers low impedance and efficient power transfer, suitable for applications requiring up to 3 A of current. The sleek green finish adds a touch of style to your PCB assembly, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.