842-033-521-107

Heilind Number:EDA842-033-521-107
Manufacturer:EDAC
Manufacturer Number:842-033-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 33 positions, ensuring seamless integration into your circuitry. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a pop of color to your setup. The contact material, composed of Copper Alloy, guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for secure connections. Whether operating in extreme heat or cold, rest assured that this connector can handle temperatures ranging from -40 to 105°C. Ideal for various applications, it is a must-have component for any project requiring reliable board-to-board connectivity. Elevate your design with our High Temp Card Edge Connector and experience seamless performance like never before.