842-033-521-108

Heilind Number:EDA842-033-521-108
Manufacturer:EDAC
Manufacturer Number:842-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-521-108

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .1 inches, it's perfect for seamless board-to-board connections. The 33 available positions provide ample room for your components, while the straight mount orientation and -40 to 105°C operating temperature range offer versatility in installation. Trust in this essential component for your PCB assembly needs.