842-033-521-112

Heilind Number:EDA842-033-521-112
Manufacturer:EDAC
Manufacturer Number:842-033-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board setup. The 33 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for a high-performance, long-lasting solution in your board-to-board connections.