842-033-523-101

Heilind Number:EDA842-033-523-101
Manufacturer:EDAC
Manufacturer Number:842-033-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a single row layout with 33 positions, perfect for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Upgrade your PCB assembly with this essential component for seamless performance.