842-033-523-102

Heilind Number:EDA842-033-523-102
Manufacturer:EDAC
Manufacturer Number:842-033-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-523-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage, with durable UL 94V-0 Diallyl Phthalate housing ensuring safety and reliability in high-temperature environments. Featuring a single row design with 33 positions and a precise .1 inch pitch, it guarantees seamless board-to-board connectivity. Crafted with copper alloy contacts and engineered for a straight mount orientation, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Explore our full range of connectors for your PCB project needs.