842-033-523-103

Heilind Number:EDA842-033-523-103
Manufacturer:EDAC
Manufacturer Number:842-033-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-523-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row configuration with 33 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation simplifies installation, while the 3A amperage rating ensures optimal power delivery. Trust in this essential component for seamless board-to-board connections in your projects.