842-033-523-108

Heilind Number:EDA842-033-523-108
Manufacturer:EDAC
Manufacturer Number:842-033-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-523-108

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance, this connector features a single row with 33 positions, perfect for seamless board-to-board integration. Crafted with precision, it boasts a pitch of .1 in and row spacing of .2 in, ensuring a secure fit. The housing is made of UL 94V-0 Diallyl Phthalate, offering excellent heat resistance. Its Copper Alloy contacts guarantee efficient conductivity, while the vibrant green color adds a touch of visual distinction. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the quality of our Card Edge Connector for seamless connectivity. Explore our full range of PCB connectors for more essential components.