842-033-524-101

Heilind Number:EDA842-033-524-101
Manufacturer:EDAC
Manufacturer Number:842-033-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-524-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic applications. Boasting a vibrant green color, this connector features a single row layout with 33 positions for efficient data transfer. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB connections, while the straight mount orientation simplifies installation. Ideal for demanding environments, this connector is a must-have component for your electronic projects.