842-033-524-102

Heilind Number:EDA842-033-524-102
Manufacturer:EDAC
Manufacturer Number:842-033-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-524-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for robust performance, this connector features a single row configuration with 33 positions, allowing for seamless board-to-board connections. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and durability in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Elevate your PCB connectivity with this high-performance connector.