842-033-524-104

Heilind Number:EDA842-033-524-104
Manufacturer:EDAC
Manufacturer Number:842-033-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-524-104

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With an amperage rating of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The single-row configuration, with 33 positions and a pitch of .1 inches, offers seamless connectivity for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this high-quality connector, a must-have in any electronics assembly setup.