842-033-524-108

Heilind Number:EDA842-033-524-108
Manufacturer:EDAC
Manufacturer Number:842-033-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in high-temperature environments, this connector features a single row of 33 positions, each crafted with precision from durable copper alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety in all applications. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging conditions. Perfect for a variety of applications, it is a must-have in any PCB connectivity setup.