842-033-540-101

Heilind Number:EDA842-033-540-101
Manufacturer:EDAC
Manufacturer Number:842-033-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 33 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers reliable power transmission with a 3A amperage capacity. The .1-inch pitch and .2-inch row spacing allow for precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Trust in its straight mount orientation for secure placement, making it the perfect choice for your industrial or electronic projects. Elevate your connections with this green-colored connector, a vital component in our extensive range of PCB connectors.